Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MEC1-150-02-L-D-LC-K-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MEC1-150-02-L-D-LC-K-TR

Description CONN EDGEDUAL FMALE 100POS 0.039
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Mfg CAD Models MEC1-150-02-L-D-LC-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series MEC1
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 100
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Features Board Lock
Mounting Type Surface Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
Read Out Dual
 
Additional Resources
Standard Package ? 500

02:18:31 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.03700 $3,518.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback