Add To Favorites
Photo Not Available
MEC1-130-02-FM-D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MEC1-130-02-FM-D-ND
Copy   MEC1-130-02-FM-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MEC1-130-02-FM-D

Copy   MEC1-130-02-FM-D
Description CONN EDGE DUAL FMALE 60POS 0.039
Copy   CONN EDGE DUAL FMALE 60POS 0.039
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Mfg CAD Models MEC1-130-02-FM-D
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series MEC1
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 60
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features -
Mounting Type Surface Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Contact Type Loop Bellows
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:01:57 10/20/2018