Add To Favorites
Photo Not Available
MEC1-130-02-F-D-SL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MEC1-130-02-F-D-SL-ND
Copy   MEC1-130-02-F-D-SL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MEC1-130-02-F-D-SL

Copy   MEC1-130-02-F-D-SL
Description CONN EDGEDUAL FMALE 60POS 0.039
Copy   CONN EDGEDUAL FMALE 60POS 0.039
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Mfg CAD Models MEC1-130-02-F-D-SL
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series MEC1
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 60
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features Board Lock
Mounting Type Surface Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Contact Type Loop Bellows
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:09:24 10/22/2018