Add To Favorites
Photo Not Available
LTMM-113-01-H-D Connector Header Through Hole 26 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.28500 $3,642.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTMM-113-01-H-D-ND
Copy   LTMM-113-01-H-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTMM-113-01-H-D

Copy   LTMM-113-01-H-D
Description CONN HEADER VERT 26POS 2MM
Copy   CONN HEADER VERT 26POS 2MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 26 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 26 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, LTMM
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.100" (2.54mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length -
Insulation Height 0.190" (4.83mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 500

10:41:37 1/23/2019