Add To Favorites
Photo Not Available
LSS-130-03-L-DV-TR 60 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.27048 $908.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LSS-130-03-L-DV-TR-ND
Copy   LSS-130-03-L-DV-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LSS-130-03-L-DV-TR

Copy   LSS-130-03-L-DV-TR
Description .635MM TERMINAL/SOCKET COMBO
Copy   .635MM TERMINAL/SOCKET COMBO
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

60 Position Connector Self Mating, Non-Gendered Surface Mount Gold

Copy   60 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Razor Beam™ LSS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Self Mating, Non-Gendered
Number of Positions 60
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 7mm, 8mm, 10mm
Height Above Board 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LSS-130-03-L-DV-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.90000

20:22:05 1/17/2019