Add To Favorites
Photo Not Available
LSS-130-03-F-DV-LC-K-TR 60 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.01152 $876.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LSS-130-03-F-DV-LC-K-TR-ND
Copy   LSS-130-03-F-DV-LC-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LSS-130-03-F-DV-LC-K-TR

Copy   LSS-130-03-F-DV-LC-K-TR
Description .635MM TERMINAL/SOCKET COMBO
Copy   .635MM TERMINAL/SOCKET COMBO
Detailed Description

60 Position Connector Self Mating, Non-Gendered Surface Mount Gold

Copy   60 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Razor Beam™ LSS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Self Mating, Non-Gendered
Number of Positions 60
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Lock, Pick and Place
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 7mm, 8mm, 10mm
Height Above Board 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

08:09:03 11/21/2018