Add To Favorites
Photo Not Available
LSS-105-03-L-DV-LC 10 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Product Overview
Digi-Key Part Number LSS-105-03-L-DV-LC-ND
Copy   LSS-105-03-L-DV-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LSS-105-03-L-DV-LC

Copy   LSS-105-03-L-DV-LC
Description .635MM TERMINAL/SOCKET COMBO
Copy   .635MM TERMINAL/SOCKET COMBO
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Connector Self Mating, Non-Gendered Surface Mount Gold

Copy   10 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Razor Beam™ LSS
Packaging ? Tube ?
Part Status Active
Connector Type Self Mating, Non-Gendered
Number of Positions 10
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 7mm, 8mm, 10mm
Height Above Board 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.00600 $3,503.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

01:35:54 9/24/2018