Add To Favorites
Photo Not Available
LSS-105-03-L-DV-K-TR 10 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.03700 $3,518.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LSS-105-03-L-DV-K-TR-ND
Copy   LSS-105-03-L-DV-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LSS-105-03-L-DV-K-TR

Copy   LSS-105-03-L-DV-K-TR
Description .635MM TERMINAL/SOCKET COMBO
Copy   .635MM TERMINAL/SOCKET COMBO
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Connector Self Mating, Non-Gendered Surface Mount Gold

Copy   10 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Razor Beam™ LSS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Self Mating, Non-Gendered
Number of Positions 10
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 7mm, 8mm, 10mm
Height Above Board 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500

17:49:04 12/15/2018