USD
Favorite

Photo Not Available
IPS1-110-01-SM-D-VS 20 Position Receptacle Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

IPS1-110-01-SM-D-VS

Digi-Key Part Number IPS1-110-01-SM-D-VS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPS1-110-01-SM-D-VS
Copy  
Description CONN RCPT 20POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
EDA / CAD Models IPS1-110-01-SM-D-VS by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Mini Mate® IPS1
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating 775VAC, 1095VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1