USD
Favorite

Photo Not Available
IDSS-08-D-04.25-T 8 Position Cable Assembly Rectangular
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

IDSS-08-D-04.25-T

Digi-Key Part Number IDSS-08-D-04.25-T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IDSS-08-D-04.25-T
Copy  
Description INSULATION DISPLACEMENT SOCKET C
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Position Cable Assembly Rectangular

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series IDSS
Part Status Active
Number of Positions 8
Number of Rows 1
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.100" (2.54mm)
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1