Add To Favorites
Photo Not Available
HW-50-19-S-T-200-055 150 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-50-19-S-T-200-055-ND
Copy   HW-50-19-S-T-200-055-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-50-19-S-T-200-055

Copy   HW-50-19-S-T-200-055
Description CONN HDR 150POS 0.1 STACK T/H
Copy   CONN HDR 150POS 0.1 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

150 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   150 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Bulk ?
Part Status Active
Number of Positions 150
Pitch 0.100" (2.54mm)
Number of Rows 3
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.330" (33.782mm)
Length - Post (Mating) 1.075" (27.305mm)
Length - Stack Height 0.200" (5.080mm)
Length - Tail 0.055" (1.400mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

07:28:06 4/26/2019