Add To Favorites
Photo Not Available
HW-20-07-S-Q-200-055 40 Position Header Spacer Connector 0.100" (2.54mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-20-07-S-Q-200-055-ND
Copy   HW-20-07-S-Q-200-055-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-20-07-S-Q-200-055

Copy   HW-20-07-S-Q-200-055
Description .025 BOARD SPACERS
Copy   .025 BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Header Spacer Connector 0.100" (2.54mm) Through Hole

Copy   40 Position Header Spacer Connector 0.100" (2.54mm)  Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Tube ?
Part Status Active
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Through Hole
Termination Solder
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:57:51 10/23/2018