
Product Overview
Digi-Key Part Number | HW-14-11-F-S-575-SM-ND |
---|---|
Quantity Available |
0
|
Manufacturer |
Samtec Inc. |
Manufacturer Part Number |
HW-14-11-F-S-575-SM |
Description | .025 BOARD SPACERS |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Manufacturer Standard Lead Time | 3 Weeks |
Detailed Description |
14 Position Header Spacer Connector 0.100" (2.54mm) Surface Mount |
09:45:26 4/22/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.47000 | $2.47 |
Submit a request for quotation on quantities greater than those displayed.