USD
Favorite

Photo Not Available
HW-14-08-SM-D-295-SM-TR 28 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36000 $545.00

Submit a request for quotation on quantities greater than those displayed.

HW-14-08-SM-D-295-SM-TR

Digi-Key Part Number HW-14-08-SM-D-295-SM-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HW-14-08-SM-D-295-SM-TR
Copy  
Description CONN HDR 28POS 0.1 STACK SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

28 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging Tape & Reel (TR) 
Part Status Active
Number of Positions 28
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.465" (11.811mm)
Length - Post (Mating) 0.170" (4.318mm)
Length - Stack Height 0.295" (7.493mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125