Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HW-12-11-T-D-290-SM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HW-12-11-T-D-290-SM

Description .025 BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Tube ?
Part Status Active
Number of Positions 24
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.865" (21.971mm)
Length - Post (Mating) 0.575" (14.605mm)
Length - Stack Height 0.290" (7.366mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

01:57:09 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback