Add To Favorites
Photo Not Available
HW-09-17-T-S-300-SM-TR 9 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 0.96584 $120.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-09-17-T-S-300-SM-TR-ND
Copy   HW-09-17-T-S-300-SM-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-09-17-T-S-300-SM-TR

Copy   HW-09-17-T-S-300-SM-TR
Description .025 BOARD SPACERS
Copy   .025 BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

9 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount

Copy   9 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Positions 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.415" (10.541mm)
Length - Post (Mating) 0.115" (2.921mm)
Length - Stack Height 0.300" (7.620mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125

14:10:09 10/16/2018