Add To Favorites
Photo Not Available
HW-09-11-S-S-475-130 9 Position Header Spacer Connector 0.100" (2.54mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-09-11-S-S-475-130-ND
Copy   HW-09-11-S-S-475-130-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-09-11-S-S-475-130

Copy   HW-09-11-S-S-475-130
Description CONN HDR 9POS 0.1 STACK T/H
Copy   CONN HDR 9POS 0.1 STACK T/H
Detailed Description

9 Position Header Spacer Connector 0.100" (2.54mm) Through Hole

Copy   9 Position Header Spacer Connector 0.100" (2.54mm)  Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Tube ?
Part Status Active
Number of Positions 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:20:10 12/11/2018