Add To Favorites
Photo Not Available
HW-08-08-G-D-252-SM 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-08-08-G-D-252-SM-ND
Copy   HW-08-08-G-D-252-SM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-08-08-G-D-252-SM

Copy   HW-08-08-G-D-252-SM
Description .025 BOARD SPACERS
Copy   .025 BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount

Copy   16 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Tube ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.465" (11.811mm)
Length - Post (Mating) 0.213" (5.410mm)
Length - Stack Height 0.252" (6.400mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

02:07:20 10/20/2018