Add To Favorites
Photo Not Available
HW-04-08-S-S-355-SM 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-04-08-S-S-355-SM-ND
Copy   HW-04-08-S-S-355-SM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-04-08-S-S-355-SM

Copy   HW-04-08-S-S-355-SM
Description CONN HDR 4POS 0.1 STACK SMD GOLD
Copy   CONN HDR 4POS 0.1 STACK SMD GOLD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

4 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount

Copy   4 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Bulk ?
Part Status Active
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.465" (11.811mm)
Length - Post (Mating) 0.110" (2.794mm)
Length - Stack Height 0.355" (9.017mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

03:04:58 1/22/2019