Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HW-04-08-S-S-354-SM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HW-04-08-S-S-354-SM

Description .025 BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

4 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Bulk ?
Part Status Active
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.465" (11.811mm)
Length - Post (Mating) 0.111" (2.819mm)
Length - Stack Height 0.354" (8.992mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

15:02:09 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback