USD
Favorite

Photo Not Available
HW-02-12-T-S-875-SM 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39

Submit a request for quotation on quantities greater than those displayed.

HW-02-12-T-S-875-SM

Digi-Key Part Number HW-02-12-T-S-875-SM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HW-02-12-T-S-875-SM
Copy  
Description CONN HDR 2POS 0.1 STACK SMD TIN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging Bulk 
Part Status Active
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.965" (24.511mm)
Length - Post (Mating) 0.090" (2.286mm)
Length - Stack Height 0.875" (22.225mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1