Add To Favorites
Photo Not Available
HW-02-12-L-S-700-SM-A 2 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Product Overview
Digi-Key Part Number HW-02-12-L-S-700-SM-A-ND
Copy   HW-02-12-L-S-700-SM-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-02-12-L-S-700-SM-A

Copy   HW-02-12-L-S-700-SM-A
Description .025 BOARD SPACERS
Copy   .025 BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

2 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount

Copy   2 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Bulk ?
Part Status Active
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.965" (24.511mm)
Length - Post (Mating) 0.265" (6.731mm)
Length - Stack Height 0.700" (17.780mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

19:18:45 9/23/2018