Add To Favorites
Photo Not Available
HW-02-11-H-D-492-219 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-02-11-H-D-492-219-ND
Copy   HW-02-11-H-D-492-219-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-02-11-H-D-492-219

Copy   HW-02-11-H-D-492-219
Description CONN HDR 4POS 0.1 STACK T/H
Copy   CONN HDR 4POS 0.1 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Bulk ?
Part Status Active
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.930" (23.622mm)
Length - Post (Mating) 0.219" (5.563mm)
Length - Stack Height 0.492" (12.497mm)
Length - Tail 0.219" (5.563mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

11:28:25 1/22/2019