Add To Favorites
Photo Not Available
HW-02-11-G-T-200-055 6 Position Header Spacer Connector 0.100" (2.54mm) Through Hole
Product Overview
Digi-Key Part Number HW-02-11-G-T-200-055-ND
Copy   HW-02-11-G-T-200-055-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-02-11-G-T-200-055

Copy   HW-02-11-G-T-200-055
Description .025 BOARD SPACERS
Copy   .025 BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

6 Position Header Spacer Connector 0.100" (2.54mm) Through Hole

Copy   6 Position Header Spacer Connector 0.100" (2.54mm)  Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Bulk ?
Part Status Active
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 3
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

22:38:22 9/24/2018