Add To Favorites
Photo Not Available
HW-02-08-T-D-350-SM-A 4 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HW-02-08-T-D-350-SM-A-ND
Copy   HW-02-08-T-D-350-SM-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW-02-08-T-D-350-SM-A

Copy   HW-02-08-T-D-350-SM-A
Description .025 BOARD SPACERS
Copy   .025 BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

4 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount

Copy   4 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging ? Bulk ?
Part Status Active
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.465" (11.811mm)
Length - Post (Mating) 0.115" (2.921mm)
Length - Stack Height 0.350" (8.890mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:31:28 10/20/2018