USD
Favorite

Photo Not Available
HW-01-16-F-S-315-090 1 Position Header Spacer Connector Gold Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18

Submit a request for quotation on quantities greater than those displayed.

HW-01-16-F-S-315-090

Digi-Key Part Number HW-01-16-F-S-315-090-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HW-01-16-F-S-315-090
Copy  
Description CONN HDR 1POS STACK T/H
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Position Header Spacer Connector Gold Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HW
Packaging Bulk 
Part Status Active
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.445" (11.303mm)
Length - Post (Mating) 0.040" (1.016mm)
Length - Stack Height 0.315" (8.000mm)
Length - Tail 0.090" (2.286mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1