Add To Favorites
Photo Not Available
HTSW-150-27-S-T Connector Header Through Hole 150 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.07000 $19.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HTSW-150-27-S-T-ND
Copy   HTSW-150-27-S-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HTSW-150-27-S-T

Copy   HTSW-150-27-S-T
Description .025'' SQ. TERMINAL STRIPS
Copy   .025'' SQ. TERMINAL STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 150 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 150 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series HTSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 150
Number of Rows 3
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 1.000" (25.40mm)
Overall Contact Length 1.330" (33.78mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

04:23:45 1/22/2019