Add To Favorites
Photo Not Available
HTSW-113-07-FM-Q-LL Connector Header Through Hole 39 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HTSW-113-07-FM-Q-LL-ND
Copy   HTSW-113-07-FM-Q-LL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HTSW-113-07-FM-Q-LL

Copy   HTSW-113-07-FM-Q-LL
Description .025'' SQ. TERMINAL STRIPS
Copy   .025'' SQ. TERMINAL STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 39 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 39 position 0.100" (2.54mm)
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series HTSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 39
Number of Rows 3
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 26
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length 0.430" (10.92mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

04:15:27 11/18/2018