Add To Favorites
Photo Not Available
HTSW-110-22-G-D-LL Connector Header Through Hole 20 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HTSW-110-22-G-D-LL-ND
Copy   HTSW-110-22-G-D-LL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HTSW-110-22-G-D-LL

Copy   HTSW-110-22-G-D-LL
Description CONN HEADER VERT 20POS 2.54MM
Copy   CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 20 position 0.100" (2.54mm)
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series HTSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.300" (7.62mm)
Overall Contact Length 0.630" (16.00mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

04:23:38 1/22/2019