Add To Favorites
Photo Not Available
HTSW-108-24-G-S Connector Header Through Hole 8 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HTSW-108-24-G-S-ND
Copy   HTSW-108-24-G-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HTSW-108-24-G-S

Copy   HTSW-108-24-G-S
Description .025'' SQ. TERMINAL STRIPS
Copy   .025'' SQ. TERMINAL STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 8 position 0.100" (2.54mm)
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series HTSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.265" (6.73mm)
Contact Length - Post 0.115" (2.92mm)
Overall Contact Length 0.480" (12.19mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 0022124032 - Molex Connector Corporation | WM24922-ND DigiKey Electronics
  • 0022124032
  • Molex Connector Corporation
  • 2.54MM KK HDR RA FRICLK 3POS
  • Unit Price $0.77000
  • WM24922-ND
  • 0530480610 - Molex, LLC | WM1746-ND DigiKey Electronics
  • 0530480610
  • Molex, LLC
  • CONN HEADER 6POS 1.25MM R/A TIN
  • Unit Price $0.69000
  • WM1746-ND
  • SSTW003A0A41Z - GE Critical Power | 555-1352-ND DigiKey Electronics
  • SSTW003A0A41Z
  • GE Critical Power
  • DC DC CONVERTER 5V 15W
  • Unit Price $18.55000
  • 555-1352-ND
Additional Resources
Standard Package ? 1

11:58:16 10/18/2018