USD
Favorite

Photo Not Available
HTST-129-01-L-DV Connector Header Surface Mount 58 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

HTST-129-01-L-DV

Digi-Key Part Number HTST-129-01-L-DV-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HTST-129-01-L-DV
Copy  
Description CONN HEADER SMD 58POS 2.54MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 58 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HTST
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 58
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.250" (6.35mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.350" (8.89mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 500