USD
Favorite

Price & Procurement
50 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.35800 $23.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14031TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: $1.83753
  • Digi-Reel®  : SAM14031DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : HTST-108-01-T-DV-P-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 Supplier Direct Ship   ? 
  • Unit Price: $2.21000

HTST-108-01-T-DV-P-TR

Datasheet
Digi-Key Part Number SAM14031CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HTST-108-01-T-DV-P-TR
Copy  
Description CONN HEADER SMD 16POS 2.54MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HTST
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.250" (6.35mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.350" (8.89mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

4881

ROUND STANDOFF #4-40 STEEL 1/16"

Keystone Electronics

$0.42000 Details
Additional Resources
Standard Package 1
Other Names SAM14031CT