Add To Favorites
Photo Not Available
HTSS-124-01-S-DV-A Connector Header Surface Mount 48 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.28500 $3,642.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HTSS-124-01-S-DV-A-ND
Copy   HTSS-124-01-S-DV-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HTSS-124-01-S-DV-A

Copy   HTSS-124-01-S-DV-A
Description HIGH TEMP SHROUDED .100 TERMINAL
Copy   HIGH TEMP SHROUDED .100 TERMINAL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 48 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 48 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HTSS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 48
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.250" (6.35mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.350" (8.89mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide, Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

02:52:46 1/19/2019