Add To Favorites
Photo Not Available
HSEC8-150-01-L-D-A-BL-TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.27048 $908.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HSEC8-150-01-L-D-A-BL-TR-ND
Copy   HSEC8-150-01-L-D-A-BL-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSEC8-150-01-L-D-A-BL-TR

Copy   HSEC8-150-01-L-D-A-BL-TR
Description CONN EDGE DUAL FMALE 100P 0.031
Copy   CONN EDGE DUAL FMALE 100P 0.031
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Featured Product HSEC8 High-Speed Edge Card Connectors
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ HSEC8
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 50
Number of Positions 100
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide, Board Lock
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

12:54:40 1/23/2019