Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HSEC8-149-01-L-DV-A-WT-L2-ND
Quantity Available 0

Manufacturer Part Number


Description CONN EDGE DUAL FMALE 98POS 0.031
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Manufacturer Samtec Inc.
Series Edge Rate™ HSEC8
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 49
Number of Positions 98
Card Thickness 0.063" (1.60mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Features Board Guide, Latches, Solder Retention
Mounting Type Surface Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
Read Out Dual
Additional Resources
Standard Package ? 1

12:37:27 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback