Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HSEC8-125-01-S-RA-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HSEC8-125-01-S-RA-TR

Description CONN EDGE DUAL FMALE 50POS 0.031
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ HSEC8
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.063" (1.60mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Additional Resources
Standard Package ? 500

17:12:15 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.00600 $3,503.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HSEC8-125-01-S-RA-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.91300
Send Feedback