Add To Favorites
Photo Not Available
HMTSW-210-08-G-Q-100-RA Connector Header Through Hole, Right Angle 20 position 0.200" (5.08mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HMTSW-210-08-G-Q-100-RA-ND
Copy   HMTSW-210-08-G-Q-100-RA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMTSW-210-08-G-Q-100-RA

Copy   HMTSW-210-08-G-Q-100-RA
Description MODIFIED .025 SQUARE POST TERMIN
Copy   MODIFIED .025 SQUARE POST TERMIN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 20 position 0.200" (5.08mm)

Copy   Connector Header Through Hole, Right Angle 20 position 0.200" (5.08mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HMTSW
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.200" (5.08mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.100" (2.54mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.319" (8.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

12:42:35 12/10/2018