Add To Favorites
HLE-136-02-F-DV-TE 72 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.27000 $7.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLE-136-02-F-DV-TE-ND
Copy   HLE-136-02-F-DV-TE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLE-136-02-F-DV-TE

Copy   HLE-136-02-F-DV-TE
Description CONN RCPT 72POS 0.1 GOLD PCB
Copy   CONN RCPT 72POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

72 Position Receptacle Connector Through Hole

Copy   72 Position Receptacle Connector  Through Hole
Documents & Media
EDA / CAD Models HLE-136-02-F-DV-TE by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series HLE
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 72
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.138" (3.50mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.1A per Contact
Voltage Rating 400VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

06:22:42 1/19/2019