Add To Favorites
HLE-120-02-SM-DV-BE-A-K-TR 40 Position Receptacle, Bottom Entry Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.03704 $879.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLE-120-02-SM-DV-BE-A-K-TR-ND
Copy   HLE-120-02-SM-DV-BE-A-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLE-120-02-SM-DV-BE-A-K-TR

Copy   HLE-120-02-SM-DV-BE-A-K-TR
Description .100 TIGER BEAM SOCKET ASSEMBLY
Copy   .100 TIGER BEAM SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Receptacle, Bottom Entry Connector Surface Mount

Copy   40 Position Receptacle, Bottom Entry Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series HLE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.144" (3.66mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating 4.1A per Contact
Voltage Rating 400VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125

13:49:16 11/14/2018