USD
Favorite

HLE-120-02-G-DV-TE-P-TR 40 Position Receptacle Connector Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36800 $546.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

HLE-120-02-G-DV-TE-P-TR

Digi-Key Part Number HLE-120-02-G-DV-TE-P-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HLE-120-02-G-DV-TE-P-TR
Copy  
Description CONN RCPT 40POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Receptacle Connector Through Hole

Copy  
Documents & Media
EDA / CAD Models HLE-120-02-G-DV-TE-P-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series HLE
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.138" (3.50mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 4.1A per Contact
Voltage Rating 400VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 125