Add To Favorites
HLE-115-02-G-DV-A-P 30 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLE-115-02-G-DV-A-P-ND
Copy   HLE-115-02-G-DV-A-P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLE-115-02-G-DV-A-P

Copy   HLE-115-02-G-DV-A-P
Description .100 TIGER BEAM SOCKET ASSEMBLY
Copy   .100 TIGER BEAM SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

30 Position Receptacle Connector Surface Mount

Copy   30 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series HLE
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.144" (3.66mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating 4.1A per Contact
Voltage Rating 400VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:

02:41:34 10/18/2018