Add To Favorites
HLE-107-02-L-DV-BE-LC-TR 14 Position Receptacle, Bottom Entry Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.48200 $310.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLE-107-02-L-DV-BE-LC-TR-ND
Copy   HLE-107-02-L-DV-BE-LC-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLE-107-02-L-DV-BE-LC-TR

Copy   HLE-107-02-L-DV-BE-LC-TR
Description CONN RCPT 14POS 0.1 GOLD SMD
Copy   CONN RCPT 14POS 0.1 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

14 Position Receptacle, Bottom Entry Connector Surface Mount

Copy   14 Position Receptacle, Bottom Entry Connector  Surface Mount
Documents & Media
EDA / CAD Models HLE-107-02-L-DV-BE-LC-TR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series HLE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.144" (3.66mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating 4.1A per Contact
Voltage Rating 400VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Tube ? : SAM11324-ND
  • Minimum Quantity: 1
  • Quantity Available: 437 - Immediate
  • Unit Price: $3.64000

13:10:35 1/23/2019