USD
Favorite

HLE-104-02-H-DV 8 Position Receptacle Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

HLE-104-02-H-DV

Digi-Key Part Number HLE-104-02-H-DV-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HLE-104-02-H-DV
Copy  
Description CONN RCPT 8POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series HLE
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.144" (3.66mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 4.1A per Contact
Voltage Rating 400VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1