Add To Favorites
Photo Not Available
HDWM-36-01-S-S-280-SM 36 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HDWM-36-01-S-S-280-SM-ND
Copy   HDWM-36-01-S-S-280-SM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDWM-36-01-S-S-280-SM

Copy   HDWM-36-01-S-S-280-SM
Description CONN HDR 36POS 0.05 STACK SMD
Copy   CONN HDR 36POS 0.05 STACK SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

36 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   36 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Documents & Media
Mfg CAD Models HDWM-36-01-S-S-280-SM
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HDWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 36
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.460" (11.684mm)
Length - Post (Mating) 0.180" (4.572mm)
Length - Stack Height 0.280" (7.112mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

16:58:49 1/18/2019