Add To Favorites
Photo Not Available
HDWM-15-59-S-D-470-SM 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HDWM-15-59-S-D-470-SM-ND
Copy   HDWM-15-59-S-D-470-SM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDWM-15-59-S-D-470-SM

Copy   HDWM-15-59-S-D-470-SM
Description CONN HDR 30POS 0.05 STACK SMD
Copy   CONN HDR 30POS 0.05 STACK SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Documents & Media
Mfg CAD Models HDWM-15-59-S-D-470-SM
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HDWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 30
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.935" (23.749mm)
Length - Post (Mating) 0.465" (11.811mm)
Length - Stack Height 0.470" (11.938mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

01:22:15 1/23/2019