Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HDWM-15-59-S-D-300-SM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HDWM-15-59-S-D-300-SM

Description .050" BOARD SPACERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Documents & Media
Mfg CAD Models HDWM-15-59-S-D-300-SM
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HDWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 30
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 0.765" (19.43mm)
Length - Post (Mating) 0.465" (11.81mm)
Length - Stack Height 0.300" (7.62mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30µin (0.76µm)
Color Black
 
Additional Resources
Standard Package ? 1

02:09:38 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback