Add To Favorites
Photo Not Available
HDWM-10-57-L-S-250-SM 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Product Overview
Digi-Key Part Number HDWM-10-57-L-S-250-SM-ND
Copy   HDWM-10-57-L-S-250-SM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDWM-10-57-L-S-250-SM

Copy   HDWM-10-57-L-S-250-SM
Description .050" BOARD SPACERS
Copy   .050" BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Documents & Media
Mfg CAD Models HDWM-10-57-L-S-250-SM
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HDWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 10
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.630" (16.002mm)
Length - Post (Mating) 0.380" (9.652mm)
Length - Stack Height 0.250" (6.350mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48

Submit a request for quotation on quantities greater than those displayed.

09:15:25 9/21/2018