Add To Favorites
Photo Not Available
HDWM-07-01-S-D-300-002 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HDWM-07-01-S-D-300-002-ND
Copy   HDWM-07-01-S-D-300-002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDWM-07-01-S-D-300-002

Copy   HDWM-07-01-S-D-300-002
Description .050" BOARD SPACERS
Copy   .050" BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

14 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Copy   14 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Documents & Media
Mfg CAD Models HDWM-07-01-S-D-300-002
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HDWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 14
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.450" (11.430mm)
Length - Post (Mating) 0.030" (0.762mm)
Length - Stack Height 0.300" (7.620mm)
Length - Tail 0.120" (3.048mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

12:53:01 10/21/2018