Add To Favorites
Photo Not Available
HDWM-05-57-S-D-530-SM 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HDWM-05-57-S-D-530-SM-ND
Copy   HDWM-05-57-S-D-530-SM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HDWM-05-57-S-D-530-SM

Copy   HDWM-05-57-S-D-530-SM
Description CONN HDR 10POS 0.05 STACK SMD
Copy   CONN HDR 10POS 0.05 STACK SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Documents & Media
Mfg CAD Models HDWM-05-57-S-D-530-SM
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, HDWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 10
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.910" (23.114mm)
Length - Post (Mating) 0.380" (9.652mm)
Length - Stack Height 0.530" (13.462mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

21:57:06 1/19/2019