Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FW-20-05-L-D-340-235-A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FW-20-05-L-D-340-235-A

Description .050'' BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, FW
Packaging ? Bulk ?
Part Status Active
Number of Positions 40
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Length - Overall Pin 0.575" (14.605mm)
Length - Post (Mating) 0.235" (5.969mm)
Length - Stack Height 0.340" (8.636mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

20:10:47 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback